Weidmüller BVZ 7.62HP/06/180SH180C SN BK BX is a PCB connector (wire connection), 1000 V, 57 A, Pitch in mm: 7.62, 10 mm², Number of poles: 6, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
7.62mm |
| No. of Rows |
1 |
| Current Rating |
35A |
| Colour |
Black |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
0470 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Approvals |
CSA, cURus |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1534443 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
10mm² |
| Clamping range, min. |
0.2mm² |
| Clamping screw |
M 3 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance, min. |
10.2mm |
| Coating housing |
Uncoated |
| Color |
Black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 500 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.5 - 6 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 10 |
| Connectable conductor cross section solid-core |
0.2 - 6 |
| Contact Base Material |
Copper alloy |
| Contact Material |
Copper Alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Creepage distance, min. |
13mm |
| Cross-section for conductor connection |
Type |
| Current |
40.5A |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
84.6mm |
| Depth (inches) |
3.3307 inch |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
10mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248585748 |
| Height |
25mm |
| Height (inches) |
0.9842 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| Insulation Material |
Nylon |
| interchangeability) |
DIN IEC 512 part 7 section 5 / 05.94 |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.500 " |
| L1 in mm |
38.10mm |
| Layer structure of plug contact |
6...8 µm Sn glossy |
| Material contact |
Other copper alloys |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
125°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Mount |
Free Hanging |
| Net weight |
53.8g |
| Notes |
•Additional variants on request |
| Number of levels |
1 |
| Number of Poles |
6 |
| Number of Positions |
6 |
| Number of Positions Per Level |
6 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 125 |
| Operating temperature, max. |
125°C |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.300 " |
| Pitch in mm (P) |
7.62mm |
| Plug gauge in accordance with EN |
2.8 mm x 2.0 mm; 2.4 mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
16.5 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 57 A / 0.2 - 10mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
11 N |
| Pull-out test |
Standard |
| Rated cross-section |
6mm² |
| Rated current (Use group B / CSA) |
40.5 A |
| Rated current (Use group B / UL 1059) 40.5 A |
Rated current (Use group C / UL 1059) 40.5 A |
| Rated current (Use group C / CSA) |
40.5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current (Use group D / UL 1059) 5 A |
Rated current (Use group F / UL 1059) 40.5 A |
| Rated current In |
51 |
| Rated impulse voltage for surge voltage 6000 V |
Rated impulse voltage for surge voltage 8 kV |
| Rated impulse voltage for surge voltage 8 kV |
Short-time withstand current resistance 3 x 1s with 420 A |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / CSA) |
600 V |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage (Use group C / CSA) |
600 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated voltage (Use group F / UL 1059) 1000 V |
| Ratings |
IP20 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Screwdriver blade |
0.6 x 3.5 |
| Series |
Omnimate SV |
| Solid, max. H05(07) V-U |
6mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Screw |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque for screw flange, min. 0.2 Nm |
Tightening torque for screw flange, max.0.3 Nm |
| Tightening torque, max. |
0.6 Nm |
| Tightening torque, min. |
0.5 Nm |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 7.62 mm, |
| Voltage |
600V |
| Voltage Rating |
600V |
| Volume resistance |
4.50 mO |
| VPE height |
104.00mm |
| VPE length |
292.00mm |
| VPE width |
101.00mm |
| Width |
60.96mm |
| Width (inches) |
2.4 inch |
| Wire connection method |
Clamping yoke connection |
| Wire cross-section, AWG, max. |
AWG 8 |
| Wire cross-section, AWG, min. |
AWG 24 |
| wire end ferrule |
Stripping length |
| Wire Gauge (Max) |
24AWG |
| Wire Gauge (Min) |
8AWG |
| With protective conductor |
false |