Weidműller 1928660000 Connector Female Shrouded 7.62mm

MPN
1928660000
Brand
Weidmuller
Order Code
14-5962
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 150 in stock

Weidmüller BVL 7.62HP/06/180 3.5SN BK BX is a PCB connector (board connection), 630 V, 56.8 A, Pitch in mm: 7.62, Number of poles: 6, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Colour Black
57 106 plugged
Accessory Type PCB Connector
Angle PCB/contact 90° (upwards vertical)
Can be coded Yes
Certificate No. (CSA) 200039-1534443
Certificate No. (cURus) E60693
class/ pollution degree III/2 class/ contamination degree III/3
Clearance distance, min. 6.9mm
Clearance, min. 6.9mm
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Connector model Fixed connector
Contact Material Cu-alloy
Contact surface tinned
Contact Type Bus
Creepage distance, min. 9.66mm
Depth 11.4mm
Depth (inches) 0.4488 inch
GTIN (EAN) 4032248578016
Height 31.4mm
Height (inches) 1.2362 inch
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Resistance = 108 O
interchangeability) DIN IEC 512 part 7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.500 "
L1 in mm 38.10mm
Layer structure of plug contact 4...6 µm Sn matt
Layer structure of solder connection 4...6 µm Sn matt
Length pin 3.5
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 130°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Moisture Level (MSL) UL 94 flammability rating
Net weight 12.71g
Notes •Additional variants on request
Number of plug-in contact rows 1
Number of Poles 6
Number of Rows 1
Operating Temperature -50 - 130
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plugging cycles 25
Plugging force/pole, max. 7 N
Pollution degree 2
pollution degree II/2 pollution degree III/2
pollution degree III/3 class/ pollution degree II/2
Product data IEC: 1000 V / 56.8 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 4 N
Rated current (Use group B / CSA) 35 A
Rated current (Use group C / CSA) 35 A
Rated current (Use group C / UL 1059) 42 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current In 41
Rated current, max. number of poles 41 A
Rated Surge Voltage 6
Rated voltage 630
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 300 V
Rated voltage (Use group C / CSA) 300 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 42 A
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-time withstand current resistance 3 x 1s with 420 A Creepage distance, min.
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 130°C
Temperature range, installation, min. -25°C
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL File Number Search UL Website
Version PCB plug-in connector, female header, closed
Volume resistance 2.00 mO
VPE height 79.00mm
VPE length 217.00mm
VPE width 130.00mm
Width 45.72mm
Width (inches) 1.8 inch

Reviews

Be the first to submit a review

Trustpilot