Weidműller 1924690000 RockStar Connector Female Shrouded 10.16mm

MPN
1924690000
Brand
Weidmuller
Order Code
14-5859
Country of Origin
Romania
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 56 in stock

Weidmüller BUZ 10.16HP/09/180F AG BK BX is a PCB connector (wire connection), 1000 V, 78.3 A, Pitch in mm: 10.16, 16 mm², Number of poles: 9, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Current Rating 61A
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Accessory Type PCB Connector
Angle contact/conductor connection 90° (upwards vertical)
Approvals CSA, cURus
Can be coded Yes
Certificate No. (CSA) 200039-1842490
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 16mm²
Clamping range, min. 0.2mm²
Clamping screw M 4
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 15.1mm
Coating housing Uncoated
Color Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 16
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16
Connectable conductor cross section multi-wired 6 - 16
Connectable conductor cross section solid-core 0.2 - 16
Contact Material Copper Alloy
Contact Plating Silver
Contact surface silver-plated
Contact Type Bus
Creepage distance, min. 15.1mm
Cross-section for conductor connection Type
Current 60A
Degree of protection (IP), mounted IP20
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 16mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248564835
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.200 "
L1 in mm 81.28mm
Layer structure of plug contact = 3 µm Ag
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Silver
Maximum Operating Temperature 130°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 10.16
Modular spacing contacts 10.16
Mount Free Hanging
Net weight 107.25g
Notes •Additional variants on request
Number of Contacts 9
Number of levels 1
Number of Poles 9
Number of Positions 9
Number of Positions Per Level 9
Number of Rows 1
Operating Temperature -50 - 130
Operating temperature, max. 130°C
Overvoltage category III
Package Quantity 20
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.400 "
Pitch in mm (P) 10.16mm
Plug gauge in accordance with EN 5.3mm (B6)
Plugging cycles 25
Plugging force/pole, max. 15.5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 78.3 A / 0.2 - 16mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Pulling force/pole, max. 14.5 N
Pull-out test Standard
Rated cross-section 16mm²
Rated current (Use group B / CSA) 60 A
Rated current (Use group C / CSA) 60 A
Rated current (Use group C / UL 1059) 60 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current In 70.6
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s mit 1000 A
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 60 A
Rated voltage for surge voltage class / 1000 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage.
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 1.0 x 5.5, PZ 2
Screwdriver blade standard DIN 5264, ISO 8764/2-PZ
Series Omnimate BU
Solid, max. H05(07) V-U 16mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 16mm²
Stranded, min. H07V-R 6mm²
Temperature range, installation, max. 130°C
Temperature range, installation, min. -25°C
Termination Screw
Test mark of origin, type identification, pitch, approval
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 2 Nm
Tightening torque, min. 1.2 Nm
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 10.16 mm,
Voltage 600V
Voltage Rating 600V
Volume resistance 4.50 mO
VPE height 49.00mm
VPE length 352.00mm
VPE width 138.00mm
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 4
Wire cross-section, AWG, min. AWG 22
wire end ferrule Stripping length
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 4AWG
Wire/Cable Gauge 22AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot