The Weidmüller 1920980000 is a sensor/actuator connector with an M8 socket and a right-angle design, featuring 4 pins. This connector is ideal for compact spaces, ensuring reliable connections in industrial automation systems. It is commonly used in applications requiring robust and secure connections between sensors and control units.
| Type |
Socket, right angle |
| Number of Contacts |
4 |
| Connector Size |
M8 |
| Gender |
Socket |
| Alternative product |
SAIBWS-P-4A-3.5/5-M8 |
| Available until |
2025-05-30T00:00:00+02:00 |
| Cable diameter, max. |
5mm |
| Cable diameter, min. |
3.5mm |
| Certificate no. (cULus) |
E307231 |
| Coding |
none |
| Colour |
Black, Silver |
| Conductor cross-section, max. |
0.25mm² |
| Conductor cross-section, min. |
0.25mm² |
| Connection |
Soldering |
| Connection Side A |
M8 socket, right angle |
| Connection Side B |
Customisable |
| Connector standard |
IEC 61076-2-104 |
| Contact Finish - Mating |
GOLD |
| Contact surface |
Gold-plated |
| Current Rating |
4A |
| Delivery status |
Discontinued |
| Gender of contact |
Female |
| GTIN (EAN) |
4032248562428 |
| Housing main material |
PA |
| Insulation Resistance |
108 O |
| IP Rating |
IP67 |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-25°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Net weight |
9g |
| Nominal Current |
4 A |
| Nominal Voltage |
30V |
| Number of Poles |
4 |
| Number of Positions |
4 |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Protection degree |
IP67 |
| Qty. |
1 items |
| Ratings |
IP67, Waterproof, Dust Tight |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| RoHS Compliant |
No |
| SCIP |
ebf89fc8-a87f-4691-b87a-dfb9921774b4 |
| Seal Type |
Screw-on |
| Series |
SAI |
| Shell Material |
Copper |
| Shield connection |
No |
| Shielding |
Unshielded |
| Temperature range of housing |
-40 … +85 ° C |
| Termination |
Solder |
| Thread type connection side |
M8 |
| Threaded ring material |
Diecast zinc |
| Type of connection |
Solder connection |
| UL File Number Search |
UL Website |
| Version |
Field attachable connector, M8 |
| Voltage Rating |
30V |
| Wire/Cable Diameter |
3.5mm |