Weidműller 1919270000 Cable Coding System 1-1.3mm 3.2mm Compact Design

MPN
1919270000
Brand
Weidmuller
Order Code
14-0226
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 12,000 in stock

Weidmüller SF 00/12 MC NE BL V2 is a Cable coding system, blue, Conductor O.D.:1 - 1.3 mm, Polyamide 66, -40...100 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Blue
Material Plastic
Basic material Polyamide 66
Cable Diameter 1 - 1.3
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Conductor cross-section, max. 0.25mm²
Conductor cross-section, min. 0.18mm²
Conductor O.D. 1 - 1.3mm
Conductor O.D., max. 1.3mm
Conductor O.D., min. 1mm
Core diameter 0.18 - 0.25
Cross-section for connected wire 0.18 - 0.25mm²
Depth 3.2mm
Depth (inches) 0.126 inch
GTIN (EAN) 4032248555666
Halogen No
Height 12mm
Height (inches) 0.4724 inch
Length 12
Maximum Operating Temperature 100°C
Minimum Operating Temperature -40°C
Net weight 0.25g
Number of markers per combination 1 MultiCard = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Product Carbon Footprint Cradle to gate
Product Depth (mm) 3.2
Product Length (mm) 12
Qty. 400 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 12 x 3.2 mm
Transparent false
Type of printing neutral
UL 94 flammability rating V-2
Version SlimFix, Conductor and cable markers, 1 - 1.3 mm,
Width 3.2
Width (inches) 0.126 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot