Weidműller 1906610150 M8 Cable One End Without Connector

MPN
1906610150
Brand
Weidmuller
Order Code
14-9691
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 29 in stock

Weidmüller SAIL-M8BG-4S1.5U is a Sensor-actuator Cable, M8, Number of poles: 4, 1.5 m, Female socket, straight, LED: No, Shielded: Yes. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Length 1.5m
Type Sensor-actuator Cable
Acceleration 5 m/s²
AF size 9mm
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Length 1.5
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour cable sheath Black
Colour coding brown, black, blue, white
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248530342
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 64g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.1 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, female contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Diecast zinc
Tightening torque M8: 0.6 Nm
Torsion resistance 0 °/m
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot