Weidműller 1906581000 Cable M8 One End Without Connector

Order Code:

14-9767

Brand: Weidmuller MPN: 1906581000
Qty Unit Price (Ex VAT)
10+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
15 in stock, despatched in 5 working days

Weidmüller manufactures the 1906581000 Cable M8 with one end without a connector, suitable for custom wiring solutions. The cable is designed for use in compact industrial and automation applications. It is ideal for creating direct connections in control systems or connecting to unassembled plugs.
Acceleration 5 m/s²
AF size 9mm
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Length 10
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour cable sheath Black
Colour coding brown, blue, black
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact Finish Termination GOLD
Contact Gender MALE
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34 mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
ECLASS 14.0 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10.0 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248530250
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Manufacturer Series 1906581000
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 100g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 3
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 4.8 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP69, male contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 60
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85 °C
Temperature range, moving -25...80 °C
Temperature range, stationary -40...80 °C
Threaded ring material Diecast zinc
Tightening torque M8: 0.6 Nm
Torsion resistance 0 °/m
Total Number of Contacts 3
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Male (plug)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot