The Weidmüller SCREWTY M12 KO O. SD Workshop M12 cable key is a precision tool designed for secure fastening of M12 connectors. With its robust design, it is essential for reliable electrical connections in industrial and workshop settings. Typically used for assembling, maintaining, and repairing equipment with M12 cable connections, it ensures accurate and efficient work.
| Type |
M12 cable key |
| Connection thread |
M12 |
| Dimensions |
(L x W x H) 5 x 20 x 30 mm |
| Electrician set |
true |
| GTIN (EAN) |
4032248409952 |
| Heating- + sanitary mechanic set |
false |
| Height |
30mm |
| Length |
5mm |
| Mount |
Cable |
| Net weight |
14.5g |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers Phillips PH |
0 |
| Number of crosshead screwdrivers Pozidriv PZ |
0 |
| Number of files |
0 |
| Number of finishing tools fibre optic cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
0 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Packaging |
Plastic bag |
| Qty. |
1 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reach SVHC Compliant |
No |
| RoHS Compliance Status |
Not affected |
| RoHS Compliant |
No |
| Size |
14.5mm |
| Version |
Cable gland tool adapter for moulded M12 lines |
| Weight |
17g |
| Width |
20mm |