Weidműller 1890220000 Connector Male Shrouded 5.08mm

MPN
1890220000
Brand
Weidmuller
Order Code
14-5956
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
150+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 180 in stock

Weidmüller BLT 5.08HC/02/180LR SN OR BX is a PCB connector (wire connection), 320 V, 27 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 2, TOP connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Accessory Type PCB Connector
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 31.8mm
Depth (inches) 1.252 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Graph Product benefits
GTIN (EAN) 4032248498406
Height 15.1mm
Height (inches) 0.5945 inch
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) DIN EN 60512-13-5 / 11.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.200 "
L1 in mm 5.08mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
max. 0.5 Nm
Maximum Operating Temperature 100°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Net weight 7.22g
Notes •Additional variants on request
Number of Poles 2
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm ; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 8 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 27 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7 N
Pull-out test Standard
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 17 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 15 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 38.00mm
VPE length 351.00mm
VPE width 136.00mm
Width 19.98mm
Width (inches) 0.7866 inch
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot