Weidműller 1887600000 Plug-In Connection Female Shrouded 2.5mm

MPN
1887600000
Brand
Weidmuller
Order Code
14-7883
Country of Origin
Germany
Qty Unit Price (Ex VAT)
41+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 41
Available to back orderBack-order availability date - 03/06/2026

Weidmüller manufactures the 1887600000 Plug-In Connection featuring a female shrouded design with a 2.5mm pitch. This component is engineered for secure electrical connections and reliable signal transmission. It is typically used in automation systems and industrial machinery.
Pitch 2.5mm
No. of Rows 2
Colour dark beige
46228/4, min. 46228/1, max.
Accessory true
Ambient temperature -50 °C…75°C
Basic material Wemid
Blade size 0.6 x 3.5 mm
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Connection direction top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current at maximum wires 24 A
Depth 42mm
Depth (inches) 1.6535 inch
ECLASS 14 27-25-03-90
ECLASS 15.0 27-25-03-90
End cover plate required No
ETIM 10 EC002848
ETIM 8.0 EC002848
ETIM 9.0 EC002848
Explosion-tested version No
Gauge to IEC 60947-1 A2
GTIN (EAN) 4032248493319
Height 28.1mm
Height (inches) 1.1063 inch
Installation advice Direct mounting
Levels cross-connected internally No
Manufacturer Series 1887600000
Net weight 29.7g
Nominal Current 24 A
Number of clamping points per level 1
Number of connections 5
Number of levels 1
Number of Poles 5
Number of potentials 5
PE connection No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated voltage 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Standards IEC 60947-7-1, IEC 61984
Storage temperature -25 °C...55°C
Stripping length 10mm
Type of accessory/spare part Other
Type of connection Plug-in connection
Type of mounting Direct mounting
UL 94 flammability rating V-0
Volume resistance according to IEC 1.33 mO
Width 25.5mm
Width (inches) 1.0039 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot