Weidmüller 1879090000 Rail Serial Terminal Accessory 2 m Length

MPN
1879090000
Brand
Weidmuller
EAN-13
4032248473786
Order Code
18-4985
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/10/2026

Weidmüller 1879090000 Rail Serial Terminal Accessory is a robust and reliable component designed for industrial applications, offering a length of 2 metres to provide ample flexibility in system configurations. This product, also recognised under the alternate description 393951 - Weidmüller 1879090000, is engineered for seamless integration into electrical panels and control systems, where it serves as an essential element for secure and efficient rail mounting of serial terminals. The accessory is particularly suited for use in automation systems, factory settings, and other environments where precise electrical connectivity and organisation are critical. Its construction ensures durability and consistent performance, meeting the rigorous demands of professional engineering environments.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Basic material Steel
Content 2m
Depth 7.5mm
Depth (inches) 0.2953 inch
Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Drill hole distance centrically 25
Drill-hole diameter 5.20mm
GTIN (EAN) 4032248473786
Height 7.5mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Net weight 300.93g
nominal 2000mm
Pre-punched mounting rail Yes
Product information Din rails with Sendzimier treatment have limited corrosion resistance on the outer and cut edges
Product Type Rail
Punch shape Long-slot
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Slit gap 7.00mm
Slit length 18.00mm
Slit width 5.20mm
Slotted drill holes Yes
Solder eyelet hole diameter (D) 5.2mm
Spacing of holes, centre-to-centre 25mm
Standards DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 1.00mm
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 305g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot