Weidműller 1876980000 Connector Male Shrouded 5.08mm

MPN
1876980000
Brand
Weidmuller
Order Code
14-5802
Country of Origin
Slovak Republic
View Full Product Range (16)
Qty Unit Price (Ex VAT)
70+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 780 in stock

Weidmüller SL-SMT 5.08HC/08/270FH 1.5SN BK RL is a PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 8, THT/THR solder connection, Tape. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Body Style Horizontal Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 19A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Angle PCB/contact 0°/180° (horizontal)
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1176845
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Connector model Fixed connector
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Current 18.5A
Depth 12mm
Depth (inches) 0.4724 inch
ESD Level packaging static dissipative
Example of use Product benefits
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4032248467631
Height 12.5mm
Height (inches) 0.4921 inch
Height of lowest version 11mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.400 "
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Length pin 1.5
Material insulation body Liquid crystal polymer
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Moisture Level (MSL) 1
Mount Through Hole
Mounting onto the PCB THT/THR solder
Net weight 5.14g
Notes •Gold-plated contact surfaces on request
Number of Contacts 8
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 8
Number of Positions 8
Number of Positions Per Level 8
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Outgoing elbow 270°
Overvoltage category II
Packaging Tape and Reel
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging force/pole, max. 9 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 27.5 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7 N
Radiation Hardening No
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 18.5 A
Rated current In 24
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Series Omnimate SL
Solder eyelet hole diameter (D) 1.4mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin length (l) 1.5mm
Solder pin length tolerance 0 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Surface resistance Rs = 109 - 1012 O
Tape depth (T2) 15.50mm
Tape hole separation (E) 1.75mm
Tape pocket depth (K0) 15.00mm
Tape pocket height (A0) 12.30mm
Tape pocket separation (F) 20.20mm
Tape pocket separation (P1) 16.00mm
Tape pocket width (B0) 20.40mm
Tape reel diameter Ø (A) 330mm
Tape width (W) 72mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Solder flange,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 77.00mm
VPE length 330.00mm
VPE width 330.00mm
Width 50.44mm
Width (inches) 1.9858 inch

Reviews

Be the first to submit a review

Trustpilot