Weidműller 1873291000 Connector Female Shrouded

MPN
1873291000
Brand
Weidmuller
Order Code
14-0071
Country of Origin
Germany
Qty Unit Price (Ex VAT)
6+ £24.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 5 working days - 11 in stock

Weidmüller manufactures the 1873291000 connector, a female shrouded variant designed for reliable electrical connections. This connector is noted for its robust construction and secure fitting, suitable for industrial applications. Commonly used in automation and control systems, it ensures consistent performance in demanding environments.
Colour Black
Connector Type A Receptacle, M5
Connector Type B Wire Leads
Current Rating 1A
Material PUR, PVC
Mount Free Hanging
Number of Poles 3
Ratings IP67, Waterproof, Dust Tight
RoHS Compliant No
Shielding Unshielded
Voltage Rating 60V
Wire/Cable Diameter 4.6mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot