Weidmüller 1868570000-1 DAE Pressure Compensation Piece M12 Polyamide

MPN
1868570000-1
Brand
Weidmuller
EAN-13
2050001365866
Order Code
13-4946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller pressure compensation piece, model 1868570000-1, is made from durable polyamide and comes in black. It is designed for applications requiring pressure equalisation, typically in electronic enclosures, to prevent condensation and maintain reliability. Its M12 fitting ensures compatibility with common industrial settings, providing a secure solution for sensitive equipment protection.
Type Pressure compensation piece
Colour Black
External thread M12
Halogen-free No
IP Rating IP66, IP68, IP69K
Material Polyamide
Maximum Operating Temperature 120°C
Maximum Temperature 120°C
Min. temperature -40°C
Spanner size 17mm
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot