Weidmuller 1868560000-1 DAE M12 Pressure Compensator PA Black 1 piece

Image Representative of Range

Weidmuller 1868560000-1 DAE M12 Pressure Compensator PA Black 1 piece

MPN
1868560000-1
Brand
Weidmuller
EAN-13
2050001365842
Order Code
13-4945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.28 £5.34
10+ £4.91
100+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller pressure compensation piece 1868560000-1 features a compact M12 design made from durable black polyamide. It is ideal for balancing internal and external pressures in sealed enclosures, protecting against moisture and condensation. This component is suitable for use in various industrial applications where environmental protection is critical.
Type Pressure compensation piece
Colour Black
External thread M12
Halogen-free No
IP Rating IP66, IP68, IP69K
Material Polyamide
Maximum Operating Temperature 120°C
Maximum Temperature 120°C
Min. temperature -40°C
Spanner size 17mm
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot