Weidműller 1868360000 Sensor-Actuator Distributor Complete Module Hoo

MPN
1868360000
Brand
Weidmuller
Order Code
14-9789
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £129.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 6 in stock

Weidmüller produces the 1868360000 Sensor-Actuator Distributor, a complete module that facilitates the connection of multiple sensors and actuators in automation systems. Featuring robust construction and ease of integration, it is used in a variety of industrial applications to simplify wiring and enhance system efficiency. Typically, this module is applied in factory automation and process control settings.
Alternative product SAI-04D-VPPP-2A-M12O-NAM-EX
Available until 2024-06-29T00:00:00+02:00
Clamping range, max. 1.5mm²
Clamping range, min. 0.1mm²
Connection thread M12
Connection type PE Screw connection
Contact carrier material PBT (UL 94 V0)
Contact Material Gold, CuZn
Contact surface Gold-plated
Current per signal 100mA
Delivery status Discontinued
Dimensioned drawing Wiring diagram
Distributor outlet Hood version Ex
Fire behaviour V-0
GTIN (EAN) 4032248439546
Hood sealing material Viton
Housing colour grey, RAL 7032
Housing main material Pocan
Insulation Resistance 109 O
LED Yes
LED colour for I/O function yellow
LED colour for indicating operation green
LED initiator Yes
Material of distributor Plastic
Net weight 203g
Number of contact sockets 4
Number of Poles 4
Operating Temperature -20 - 40
Plugging cycles = 50
Plug-in station coding A-coded
Pollution severity 3
Protection degree IP68
Rated voltage, max. 30 V
Rated voltage, min. 10 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screw socket Nickel-plated CuZn
Storage space Standard
Test Voltage 1 kV
Total current 2.3 A
Version Hood version Ex, M12, 30 V, A-coded, LED: Yes,

Reviews

Be the first to submit a review

Trustpilot