Weidmüller 1866730000 removal tool contact-free 1pc HD series

MPN
1866730000
Brand
Weidmuller
EAN-13
4032248437054
Order Code
08-2552
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.05 £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weidmüller Removal Tool HD is designed for contact-free extraction of heavy-duty and high-voltage industrial connectors. This tool supports safe and efficient operations in electrical engineering settings that involve multicore connectors. It is ideal for use in applications requiring robust and reliable connector removal in demanding industrial environments.
Type Removal tool
Colour Orange
Contains Lead No
Description of article Contact Removal Tool
GTIN (EAN) 4032248437054
Height 145mm
Length 15mm
Net weight 35.2g
Qty. 1 items
Radiation Hardening No
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Series HD
Type of accessory/spare part De-mounting tool
Version Tools, Contact Removal Tool
Weight 35.2g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot