Weidmuller 1861160000 Connector M12 Plug 4 Pins Built-in 0.5m Straight

Image Representative of Range

Weidmuller 1861160000 Connector M12 Plug 4 Pins Built-in 0.5m Straight

MPN
1861160000
Brand
Weidmuller
EAN-13
4032248419234
Order Code
13-4943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

The Weidmüller 1861160000 is a sensor/actuator built-in connector featuring an M12 plug with four pins. It is designed for mounting applications and is ideal for connecting sensors and actuators in industrial settings. Known for its reliability, this connector ensures secure and efficient signal transmission.
Type Plug, mount
Number of Contacts 4
Connector Size M12
Gender Plug
Approvals cURus
Basic material PVC
Certificate no. (cULus) E307231
Coating housing Nickel-plated
Coding A-coded
Colour Multiple
Colour coding brown, white, blue, black
Connection Open end cable
Connection 1 M12
Connection 2 Flying wires
Connection Side A Cable, open end
Connection Side B M12 plug, built-in
Connection thread M12
Connector cross-section (max.) 0.34mm²
Connector standard IEC 61076-2-101
Connector Type A Plug, M12
Connector Type B Wire Leads
Contact surface Gold-plated
Core cross section 0.34
Core cross-section 0.34mm²
Current Rating 4A
Degree of protection (IP), mounted IP67
GTIN (EAN) 4032248419234
Housing main material Brass, nickel-plated
Housing Material Brass
IP Rating IP67
Material PVC
Material core insulation Polyvinyl chloride (PVC)
Material of contact surface Gold
Maximum Temperature +90°C
Min. temperature -30°C
Mount Panel
Mounting method Front mounting
Mounting thread M 16 x 1.5
Mounting torque max.
Mounting torque range 2 Nm
Net weight 26g
Nominal Current 4 A
Nominal Voltage 250V
Number of control contacts 4
Number of Poles 4
Number of power contacts 4
Operating Temperature -30 - 90
PE function No
Plugging cycles = 100
Protection degree IP67, when screwed in
Qty. 1 items
Rated current In 4
Rated voltage 250
Ratings IP67, Waterproof, Dust Tight
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
RoHS Compliant No
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Screw-in thread M16
Seal Type Screw-on
Shielding Unshielded
Strand / cable length 0.5 m
Temperature range of housing -30…+90°C
Thread type connection side M12
Tightening torque 1 Nm
Type of mounting Front mounting
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
UL File Number Search UL Website
Version Built-in plugs, M12, pin, straight, Mounting thread:
Voltage Rating 250V
Wire/Cable Type Individual
With PE-connection false

Reviews

Be the first to submit a review

Trustpilot