Weidmuller 1855620000-1 N Terminal Grey Screws 1 piece

MPN
1855620000-1
Brand
Weidmuller
EAN-13
2050001044211
Order Code
13-4942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

The Weidmüller 1855620000-1 N terminal is a grey switchboard terminal designed with screws for secure connections. Manufactured by Weidmüller, this component ensures continuity in electrical circuits. It is typically used in switchboards and other serial terminal applications.
Current Rating 14A
Type N terminal
Number of Ways 2
Voltage Rating 800V
Colour Grey
Connection Screws
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 100
Current Rating (A) 24
Length (mm) 47.7mm
Material (details) Plastic
Misc Attribute WTR 2.5 STB2.3
Nominal Current 24 A
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 9.5
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot