Weidmuller 1820850000-1 Continuity Screw Blue 1 piece

MPN
1820850000-1
Brand
Weidmuller
EAN-13
4064161264837
Order Code
13-4937
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £12.44 £10.58
100+ £9.61
500+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 30/09/2026

Weidmüller's 1820850000-1 Continuity Screws are blue switchboard terminals. These are designed for ensuring continuity in electrical connections. They are commonly used in serial terminal applications within electrical switchboards.
Current Rating 150A
Type Continuity
Number of Ways 2
Voltage Rating 1000V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 150
Length (mm) 69.6mm
Material (details) Plastic
Misc Attribute WDU 50N BL
Nominal Current 150 A
Product Type Terminal Block
Stripping length (max.) mm 24mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 73
Width 18.5mm
Width (mm) 18.5
Wire Gauge 10mm²

Reviews

Be the first to submit a review

Trustpilot