Weidmüller 1820840000-1 Continuity Screws Beige 1 pieces

Image Representative of Range

Weidmüller 1820840000-1 Continuity Screws Beige 1 pieces

MPN
1820840000-1
Brand
Weidmuller
EAN-13
2050001043825
Order Code
13-4936
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.33
10+ £9.38
100+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weidmüller's WDU 50N is a beige serial terminal designed to facilitate continuity in electrical connections. As a switchboard terminal, it is widely used in electrical installations and control panels. The product, featuring the part number 1820840000-1, ensures reliable performance in various industrial applications.
Current Rating 150A
Type Continuity
Number of Ways 2
Voltage Rating 1000V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 10 items
Current Rating (A) 150
Dim 70 (H) x 18.5 (W) x 69.6 (D) mm
Length (mm) 70mm
Material (details) Wemid
Misc Attribute WDU 50N
Nominal Current 150 A
Product Type Terminal Block
Stripping length (max.) mm 24mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 73
Width 18.5mm
Width (mm) 18.5
Wire Gauge 10mm²

Reviews

Be the first to submit a review

Trustpilot