Weidműller 1812460000 Connector Female Unshrouded 5.08mm

MPN
1812460000
Brand
Weidmuller
Order Code
14-5908
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 332 in stock

Weidmüller manufactures the 1812460000 connector, a female unshrouded component with a 5.08mm pitch. The connector is designed for reliable electrical connections in control cabinets and industrial automation systems. Typical applications include machinery, process control equipment, and panel building where secure and efficient connections are essential.
Used With 5.08mm pitch
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Approvals CSA, UR
Available until 2022-12-31T00:00:00+01:00
Can be coded Yes
Certificate No. (CSA) 200039-1176845
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Current Rating 14A
Delivery status Discontinued
Depth 8.3mm
Depth (inches) 0.3268 inch
Example of use Product benefits
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4032248294046
Height 13.5mm
Height (inches) 0.5315 inch
Height of lowest version 12mm
Institute (CSA) CSA
Institute (UR) UR
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.400 "
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) 1
Mounting onto the PCB THT/THR solder
Net weight 2.06g
Notes •Gold-plated contact surfaces on request
Number of Contacts 3
Number of Poles 3
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 180°
Package Quantity 270
Packaging Tape and Reel
Pin series quantity 1
Pitch 5mm
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 27.5 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 8 N
Radiation Hardening No
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 15 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Solder eyelet hole diameter (D) 1.4mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin length (l) 1.5mm
Solder pin length tolerance 0 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Surface resistance Rs = 109 - 1012 O
Tape depth (T2) 16.25mm
Tape hole separation (E) 1.75mm
Tape pocket depth (K0) 15.75mm
Tape pocket height (A0) 8.00mm
Tape pocket separation (F) 14.20mm
Tape pocket separation (P1) 16.00mm
Tape pocket width (B0) 0.00mm
Tape reel diameter Ø (A) 330mm
Tape width (W) 32mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, open side,
Voltage Rating 300V
Volume resistance =5 mO
VPE height 38.00mm
VPE length 331.00mm
VPE width 331.00mm
Width 15mm
Width (inches) 0.5906 inch

Reviews

Be the first to submit a review

Trustpilot