Weidműller 1803070000 Terminal Block Female Unshrouded 5POS 5.08mm Screw RA

MPN
1803070000
Brand
Weidmuller
Order Code
15-2177
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
70+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 5,280 in stock

Weidmüllers 1803070000 is a female terminal block featuring an unshrouded design with five positions and 5.08mm pitch, incorporating a screw connection that is right-angled. This product is primarily used in electrical connections where reliable and secure wire termination is required. Typical applications include use in industrial control panels and connection systems within automation equipment.
Pitch 5.08mm
No. of Rows 1
Current Rating 19A
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Alternative product BLZP 5.08HC/05/180F SN BK BX
Available until 2023-07-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Cross-section for conductor connection Type
Delivery status Discontinued
Depth 20.1mm
Depth (inches) 0.7913 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Gender Female
GTIN (EAN) 4032248258178
Height 15.2mm
Height (inches) 0.5984 inch
Housing colour Black
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.800 "
L1 in mm 20.32mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Max Current Rating 10A
Maximum Operating Temperature 100°C
Min Operating Temperature -55°C
Minimum Operating Temperature -50°C
Mount Panel
Net weight 9.86g
Notes •Additional variants on request
Number of Circuits 5
Number of Contacts 5
Number of Poles 5
Number of Positions 5
Number of Rows 1
Operating temperature, max. 100°C
Orientation Right Angle
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 19 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 6.5 N
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series BLZ
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage Rating 400V
Volume resistance =5 mO
VPE height 30.00mm
VPE length 349.00mm
VPE width 135.00mm
Width 35.2mm
Width (inches) 1.3858 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot