Weidműller 1797890000 Connector Female Shrouded 5.00mm

MPN
1797890000
Brand
Weidmuller
Order Code
14-5827
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
250+ £0.696
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 500 in stock

Weidmüller SL-SMT 5.00HC/04/180G 1.5SN BK RL is a PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.00, Number of poles: 4, THT/THR solder connection, Tape. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5mm
No. of Rows 1
Current Rating 15A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1176845
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Compliant with existing standards Safe power transmissionProven properties
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Depth 8.5mm
Depth (inches) 0.3346 inch
Diameter of the withdrawal surface (ø 8.5mm
ESD Level packaging static dissipative
Example of use Product benefits
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4032248239894
Height 13.5mm
Height (inches) 0.5315 inch
Height of lowest version 12mm
Housing colour Black
Institute (CSA) CSA
Institute (UR) UR
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.591 "
L1 in mm 15.00mm
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Length Pick & Place Pad (LPPP) 12.36mm
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) 1
Mount Through Hole
Mounting onto the PCB THT/THR solder
Net weight 3.26g
Notes •Gold-plated contact surfaces on request
Number of Contacts 4
Number of Poles 4
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 180°
Package Quantity 1
Packaging Tape and Reel
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 27.5 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Protrusion 1 Pick & Place Pad (L01 2mm
Protrusion 2 Pick & Place Pad (P02 2.3mm
Pulling force/pole, max. 5.5 N
Radiation Hardening No
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 15 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Solder eyelet hole diameter (D) 1.4mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 1.5mm
Solder pin length tolerance +0.1 / -0.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Surface resistance Rs = 109 - 1012 O
Tape depth (T2) 17.50mm
Tape hole separation (E) 1.75mm
Tape pocket depth (K0) 17.00mm
Tape pocket height (A0) 8.20mm
Tape pocket separation (F) 20.20mm
Tape pocket separation (P1) 16.00mm
Tape pocket width (B0) 34.00mm
Tape reel diameter Ø (A) 330mm
Tape width (W) 44mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, closed side,
Voltage Rating 300V
Volume resistance =5 mO
VPE height 48.00mm
VPE length 330.00mm
VPE width 330.00mm
Width 23.2mm
Width (inches) 0.9134 inch
Width Pick & Place Pad (WPPP) 9.6mm

Reviews

Be the first to submit a review

Trustpilot