Weidmüller 1793660000 BC/SC pin housing 8 pins 3.81mm spacing 50pcs

MPN
1793660000
Brand
Weidmuller
EAN-13
4032248230785
Order Code
08-2549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £154.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller pin housing PCB is an industrial component designed with a total of 8 pins and a contact spacing of 3.81 mm. This durable component is typically used in circuit board applications requiring reliable pin connections. It is available in a packaging unit of 50 pieces, ideal for production settings.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Angle PCB/contact 90° (upwards vertical)
Can be coded Yes
Case Material PA GF
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Green
Colour chart (similar) RAL 6021
Comparative Tracking Index (CTI) = 550
Connection Print
Connector model Fixed connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Cu-alloy, tin plated
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Contains Lead No
Current 10A
Depth 7.1mm
Depth (inches) 0.2795 inch
Dim (L x W x H) 7.10 x 31.88 x 12.40 mm
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4032248230785
Height 12.40mm
Height (inches) 0.4882 inch
Height of lowest version 9.2mm
Housing Color Green
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.050 "
L1 in mm 26.67mm
Length 7.10mm
Length pin 3.2
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 120°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Misc Attribute SC 3.81/08/180G 3.2SN GN BX
Modular spacing connections 3.81
Modular spacing contacts 3.81
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 1.98g
Nominal Voltage 300V
Notes •Additional variants on request
Number of Contacts 8
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 8
Number of Positions 8
Number of Positions Per Level 8
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 120
Operating temperature, max. 120°C
Order No. 1968900000
Orientation Vertical
Outgoing elbow 180°
Overvoltage category II
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
Plugging force/pole, max. 7 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 17.5 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Pulling force/pole, max. 5 N
Radiation Hardening No
Rated current (Use group B / CSA) 11 A
Rated current (Use group B / UL 1059) 11 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 17.5
Rated current, max. number of poles 17.1 A
Rated current, min. number of poles 17.5 A
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series BC/SC
Solder eyelet hole diameter (D) 1.2mm
Solder pin dimensions d = 1.0 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance 0 / -0.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Total number of pins 8
Type Pin housing PCB
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, closed side,
Voltage 300V
Volume resistance =5 mO
VPE height 31.00mm
VPE length 350.00mm
VPE width 140.00mm
Width 31.88mm
Width (inches) 1.2551 inch

Reviews

Be the first to submit a review

Trustpilot