Weidműller 1785142000 FBCEX Connector Fem M12 20M

MPN
1785142000
Brand
Weidmuller
Order Code
14-0065
Country of Origin
Romania
Qty Unit Price (Ex VAT)
2+ £88.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller manufactures the 1785142000 FBCEX Connector, a female M12 connector with a 20-metre cable. It is designed for reliable connections in industrial automation and harsh environments. Typical applications include factory automation systems and outdoor machinery installations.
Available until 2026-04-30T00:00:00+02:00
Bending radius, min., moving 8 x cable diameter
Bending radius, min., stationary 8 x cable diameter
Cable Length 20 m
Coding A-coded
Colour coding red, green
Configurable cable length No
Connection thread M12
Contact Material Ni/Au
Contact surface Gold-plated
Core cross-section 1mm²
Delivery status This article will no longer be available in the future.
GTIN (EAN) 4032248652198
Halogen Yes
Housing main material PUR
Hybrid cable No
Insulation PE
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Net weight 1500g
Nominal Voltage 100 V
Number of Poles 2
Outside Diameter 8 mm ± 0.4mm
Plug left M12, A-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3a5f5913-76fc-4ff5-8563-4463f80bbe02
Sheath material PVC
Sheathing colour blue (RAL 5015)
Shielded Yes
Straight socket Socket
Suitable for cable carriers No
Temperature range of housing -25…+80°C
Temperature range, moving -5...60°C
Temperature range, stationary -30...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 0.8 - 1.2 Nm
Type FBCEX PA M12 FM 20M
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot