The Weidmüller 1783410000 is a Y-shaped M12 sensor/actuator splitter adapter with five pins. It is designed to efficiently connect multiple sensors or actuators in an industrial setting. This durable and reliable connector is commonly used in automation and control systems for streamlined signal distribution.
| Type |
Adapter, Y-shaped |
| Number of Contacts |
5 |
| Connector Size |
M12 |
| Coding |
A-coded |
| Connection 1 |
M12/M12 |
| Connection 2 |
Screw |
| Connection Side A |
M12 plug, straight |
| Connection thread |
M12 |
| Connector standard |
IEC 61076-2-101 |
| Contact material, pin |
CuZn |
| Contact material, socket |
CuSn |
| Contact surface |
Au (Gold) |
| Current Rating |
4A |
| Degree of protection (IP), mounted |
IP67 |
| Group outlet - plug-in connector |
M12 pin |
| GTIN (EAN) |
4032248183340 |
| Housing colour |
Black |
| Housing main material |
PUR |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| IP Rating |
IP67 |
| Material of contact surface |
Gold |
| Material thread ring |
Zinc die-cast |
| Maximum Operating Temperature |
90°C |
| Maximum Temperature |
+90°C |
| Min. temperature |
-30°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Free Hanging |
| Net weight |
21.5g |
| Nominal Current |
4 A |
| Nominal Voltage |
24V |
| Number of Poles |
5 |
| Packaging |
Bulk |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP67 |
| Qty. |
1 items |
| Radiation Hardening |
No |
| Rated current In |
4 |
| Rated voltage |
24 |
| Ratings |
IP67, Waterproof, Dust Tight |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
No |
| Screened |
false |
| Seal Type |
Screw-on |
| Series |
SAI |
| Shield connection |
No |
| Shielding |
Unshielded |
| Single outlet 1 - plug-in connector |
M12 socket |
| Single outlet 2 - plug-in connector |
M12 socket |
| Temperature range of housing |
-25…+90°C |
| Thread type connection side |
M12 |
| Threaded ring material |
Diecast zinc |
| Version |
Y connector, M12, Signal distributor |
| Voltage Rating |
24V |