Weidmuller 1772060000-1 ZDU 2.5-2 Beige Terminal Block Compact Design

Image Representative of Range

Weidmuller 1772060000-1 ZDU 2.5-2 Beige Terminal Block Compact Design

MPN
1772060000-1
Brand
Weidmuller
EAN-13
2050001296498
Order Code
13-4916
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Weidmüller 1772060000-1 ZDU 2.5-2 Beige is a serial terminal designed for use in switchboards. It ensures reliable continuity in electrical connections. Typically, it is employed in industrial control panels and wiring installations.
Current Rating 24A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 100
Current Rating (A) 24
Dim (LxWxH) 43 x 5.1 x 50.5 mm
Length (mm) 43mm
Material (details) Polyamide
Misc Attribute ZDU 2.5-2
Nominal Current 24 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 8.2
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot