Weidmuller 1771420000-1 ZDU Series Terminal Block Atoll Blue

Image Representative of Range

Weidmuller 1771420000-1 ZDU Series Terminal Block Atoll Blue

MPN
1771420000-1
Brand
Weidmuller
EAN-13
2050001298607
Order Code
13-4914
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.11
10+ £1.95
100+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Weidmüller 1771420000-1 ZDU 6-2/3AN BL Atoll Blue is a switchboard terminal that ensures reliable continuity. This serial terminal is designed for efficient connectivity and organisation within electrical installations. It is commonly used in switchboards to maintain secure and orderly connections.
Current Rating 41A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Atoll Blue
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Current Rating (A) 41
Misc Attribute ZDU 6-2/3AN BL
Nominal Current 41 A
Number of pins 3
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot