Weidmüller 1771360000-1 ZPE 6-2/3AN Terminal Block Green/Yellow

Image Representative of Range

Weidmüller 1771360000-1 ZPE 6-2/3AN Terminal Block Green/Yellow

MPN
1771360000-1
Brand
Weidmuller
EAN-13
2050001298706
Order Code
13-4912
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.06
10+ £4.65
100+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Weidmüller 1771360000-1 ZPE 6-2/3AN in green/yellow is a robust switchboard terminal designed for ensuring electrical continuity and reliability. Manufactured by Weidmüller, this PG terminal is ideal for organising and securing wiring in control panels and distribution systems. It is typically used in applications requiring efficient serial connections in electrical installations.
Type PG terminal
Number of Ways 3
Voltage Rating 800V
Colour Green-yellow
Connection Pull spring
Connections 3
Misc Attribute ZPE 6-2/3AN
Number of pins 3
Product Type Ground Terminal Block
Width 8.1mm
Width (mm) 8.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot