Weidmuller 1770860000-1 ZDU Terminal Block 4-2/3AN Blue

Image Representative of Range

Weidmuller 1770860000-1 ZDU Terminal Block 4-2/3AN Blue

MPN
1770860000-1
Brand
Weidmuller
EAN-13
2050001298591
Order Code
13-4911
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Weidmüller's ZDU 4-2/3AN BL switchboard terminal in Atoll Blue is designed for reliable continuity in electrical connections. Renowned for its durability, this component is ideal for use in serial terminals within complex switchboards. Typically, it is applied in industrial settings where secure and efficient electrical connections are crucial.
Current Rating 38A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Atoll Blue
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Current Rating (A) 38
Misc Attribute ZDU 4-2/3AN BL
Nominal Current 38 A
Number of pins 3
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot