Weidmuller 1770370000-1 ZDU Terminal Beige 4mm² Dual Level

Image Representative of Range

Weidmuller 1770370000-1 ZDU Terminal Beige 4mm² Dual Level

MPN
1770370000-1
Brand
Weidmuller
EAN-13
2050001298508
Order Code
13-4908
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.978
10+ £0.901
100+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Weidmüller 1770370000-1 ZDU 4-2/2AN Beige is a switchboard terminal designed for reliable continuity in electrical connections. Manufactured by Weidmüller, it features secure and compact design ideal for efficient serial terminal applications. It is typically used in electrical switchboards and control panels for managing complex wiring systems.
Current Rating 32A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 2
Current Rating (A) 32
Misc Attribute ZDU 4-2/2AN
Nominal Current 32 A
Number of pins 2
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot