Weidmuller 1767690000-1 ZDU Terminal Block 10/3AN Beige Compact Design

Image Representative of Range

Weidmuller 1767690000-1 ZDU Terminal Block 10/3AN Beige Compact Design

MPN
1767690000-1
Brand
Weidmuller
EAN-13
2050001044617
Order Code
13-4905
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £2.92
100+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Weidmüller 1767690000-1 ZDU 10/3AN Beige is a switchboard terminal known for its reliable continuity in electrical circuits. Produced by Weidmüller, it is designed for efficient and secure connections in industrial settings. These serial terminals are typically used in complex switchboards where consistent performance is critical.
Current Rating 57A
Type Continuity
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 3
Current Rating (A) 57
Length (mm) 49.5mm
Material (details) Wemid
Misc Attribute ZDU 10/3AN
Nominal Current 57 A
Number of pins 3
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 27
Width 10.1mm
Width (mm) 10
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot