Weidműller 1752750004 CSF Neutral Connector Male Unshrouded 3/21

MPN
1752750004
Brand
Weidmuller
Order Code
14-0303
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 229,120 in stock

Weidmüllers 1752750004 CSF neutral connector is a male, unshrouded component with a 3/21 configuration. Its main attributes include reliable electrical connections and robust construction suitable for various industrial applications. This connector is typically used in control cabinets and machine building environments.
Cable Diameter 3 - 3.7
Colour Yellow
Core diameter 1.5 - 2.5
Length 21
Material Plastic
Transparent false
Type Medium-walled
Width 4.6
With label space true

Reviews

Be the first to submit a review

Trustpilot