Weidműller 1747470000 Connector Female Unshrouded Terminal Block 4-Pole

MPN
1747470000
Brand
Weidmuller
Order Code
13-9338
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1636+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1636
Despatched within 5 working days - 1,942 in stock

Weidmüllers 1747470000 connector is a female unshrouded terminal block with 4 poles, designed for secure electrical connections. This component is suitable for various industrial applications where reliable wire termination is required, especially in control cabinets and automation systems. It ensures easy installation and maintenance, making it a preferred choice among engineers for efficient electrical interface solutions.
Type LPZP1N 2.54 OR
•Pitch extended by 1.27 or 2.54mm - all other combina- Product data
Available until 2022-03-30T00:00:00+02:00
Colour Orange
Colour chart (similar) RAL 2000
Contact Material Cu-alloy
Delivery status Discontinued
GTIN (EAN) 4008190992156
Insulating material PA
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Net weight 0.52g
Notes •Long term storage of the product with average temperature of 50 °C and maximum humidity
Number of Poles 1
Packaging Bag
Pin series quantity 1
Protection degree IP20
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Version Printed circuit board terminals, Accessories, Inter-
VPE height 15.00mm
VPE length 120.00mm
VPE width 100.00mm

Reviews

Be the first to submit a review

Trustpilot