Weidmuller 1745250000 ZPE 16 Terminal Block Green/Yellow 16mm²

Image Representative of Range

Weidmuller 1745250000 ZPE 16 Terminal Block Green/Yellow 16mm²

MPN
1745250000
Brand
Weidmuller
EAN-13
2050001044969
Order Code
13-4896
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

The Weidmüller 1745250000 ZPE 16 Green/Yellow is a switchboard terminal known for its reliability and continuity. It features a robust design suitable for use in PG terminal applications. This component is commonly used in serial terminal setups for efficient electrical connections.
Type PG terminal
Number of Ways 2
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
60947-7-x adjacent terminal
Ambient temperature -50 °C…75°C
Approvals CSA, CE, cURus, IEC
Basic material Wemid
Blade size 1.0 x 5.5 mm
Certificate No. (ATEX) DEMKO15ATEX1467U
Certificate No. (CSA) 200039-1152892
Certificate No. (cURus) E60693
Certificate No. (cURusEX) E184763
Certificate No. (IECEX) IECEXULD15.0008U
Clamping range, max. 25mm²
Clamping range, min. 1.5mm²
Closing plate required true
Color Yellow
Colour Green-yellow
Conductor size Factory wiring max. 6 AWG
Conductor size Field wiring min. (cURus)14 AWG Conductor size Factory wiring min.
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 16
Connectable conductor cross section multi-wired 1.5 - 25
Connectable conductor cross section solid-core 1.5 - 16
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connection cross-section, finely 1.5mm²
Connection cross-section, stranded, 25mm²
Connection direction top
Connections 2
Contact Material Tin-Plated Copper
Contains Lead No
Content 25
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current Rating (A) 1920
Depth 50.5
Depth (inches) 1.9882 inch
Depth including DIN rail 51.5mm
Dim H82.5mm x W12.1mm x D50.5mm
End cover plate required Yes
Ex 2014/34/EU label II 2 G D
Explosion-tested version No
Flammability Rating UL94 V-0
Gauge to IEC 60947-1 A7
GTIN (EAN) 4008190996789
Height 82.5
Height (inches) 3.248 inch
Housing Color Green
Inflammability Class of Insulation Material acc. with UL94 V0
Inflammability class of insulation material according to UL94 V0
Insulation Material Thermoplastic
Length 82.5mm
Length (mm) 51.5mm
Levels cross-connected internally No
Marking EN 60079-7 Ex eb II C Gb
Material (details) Polyamide
Material insulation body Thermoplastic
max. min.
Misc Attribute ZPE 16
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 48.67g
Nominal Current 1920 A
Number of Circuits 2
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 2
Number of Contacts 2
Number of levels 1
Number of pins 2
Number of Positions 2
Number of potentials 1
Number of Rows 2
Number of similar terminals 1
Open sides right
Operating Temperature -50 - 120
Package Quantity 25
Packaging Bag
PE connection Yes
PE function Yes
PEN function Yes
PEN function possible true
Pollution severity 3
Power loss in accordance with IEC 0.00 W
Product Type Ground Terminal Block
Radiation Hardening No
Rated cross-section 16mm²
Rated DC voltage 800 V
Rated impulse withstand voltage to 8 kV
Rated voltage to adjoining terminal 800 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Z
Standards IEC 60947-7-2
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 18mm
Stripping length (max.) mm 18mm
Temperature Range -50 to +120°C
Terminal Width 12.1mm
Termination Screw
Type of connection Tension-clamp connection
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage Rating (V, V DC) 800 V
Volume resistance according to IEC 0.42 mO
Weight (g, g/m) 27
Width 12.1mm
Width (inches) 0.4764 inch
Width (mm) 12.1
Wire cross section max. (ATEX) 25mm²
Wire cross section max. (CSA) 4 AWG
Wire cross section max. (IECEX) 25mm²
Wire cross section min. (CSA) 14 AWG
Wire Gauge 1.5mm²
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 4AWG

Reviews

Be the first to submit a review

Trustpilot