Weidmüller 1745240000-1 ZDU 16 BL Blue Modular Terminal Block

Image Representative of Range

Weidmüller 1745240000-1 ZDU 16 BL Blue Modular Terminal Block

MPN
1745240000-1
Brand
Weidmuller
EAN-13
2050001044693
Order Code
13-4895
Country of Origin
Romania
View Full Product Range (34)

Discontinued


The Weidmüller 1745240000-1 ZDU 16 BL Blue is a switchboard terminal designed for maintaining continuity in serial terminals. This product is commonly used in electrical installations and control panels for reliable signal and power distribution. Manufactured by Weidmüller, it ensures high-quality performance in industrial applications.
Current Rating 76A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Blue
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Contact Material Tin-Plated Copper
Content 25
Current Rating (A) 76
Dim 12.1 x 82.5 x 50.5 mm (W x H x D)
Length (mm) 51.5mm
Material (details) Wemid (UL 94 V-0)
Misc Attribute ZDU 16 BL
Nominal Current 76 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 27
Width 12.1mm
Width (mm) 12.1
Wire Gauge 1.5mm²

Trustpilot