Weidmüller 1745230000-1 ZDU 16 Beige Terminal Block 16 mm² Durable Design

Image Representative of Range

Weidmüller 1745230000-1 ZDU 16 Beige Terminal Block 16 mm² Durable Design

MPN
1745230000-1
Brand
Weidmuller
EAN-13
2050001044563
Order Code
13-4894
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.99
100+ £1.84
500+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 26/10/2026

The Weidmüller 1745230000-1 ZDU 16 Beige is a switchboard terminal designed for ensuring continuity in electrical systems. This serial terminal is ideal for use in industrial environments where reliable connections are critical. It is commonly employed in applications requiring secure and efficient terminal installations.
Current Rating 76A
Type Continuity
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Spring-Loaded Connector
Connections 2
Content 2
Current Rating (A) 76
Dim (W x H x D) 12mm x 82.5mm x 50.5mm
Length (mm) 59.5mm
Material (details) Plastic
Misc Attribute ZDU 16
Nominal Current 76 A
Number of pins 2
Product Type Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -60 to +85°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 27
Width 12.1mm
Width (mm) 12
Wire Gauge 1.5mm²

Reviews

Be the first to submit a review

Trustpilot