Weidműller 1743330000 Blz Female Connector 5.08mm Pitch Gold Plated

MPN
1743330000
Brand
Weidmuller
Order Code
13-9627
Country of Origin
Germany
Qty Unit Price (Ex VAT)
60+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 150 in stock

Weidmüller manufactures the 1743330000 Blz female connector with a 5.08mm pitch and gold plating. This connector is designed for reliable electrical connections, featuring corrosion resistance and high conductivity. Typically used in industrial automation and control systems, it ensures durable and efficient performance.
Pitch 5.08mm
Colour Orange
(Tu=40°C) pollution degree II/2
57 106 0470
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Material Cu-alloy
Contact surface Gold-plated
Cross-section for conductor connection Type
Delivery status Discontinued
Depth 20.1mm
Depth (inches) 0.7913 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4008190977788
Height 15.2mm
Height (inches) 0.5984 inch
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.800 "
L1 in mm 20.32mm
Last order date 2023-07-30T00:00:00+02:00
Layer structure of plug contact 2...3 µm Ni / = 1.5 µm Au
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 10.72g
Notes •In accordance with IEC 61984, OMNIMATE-connectors are connectors without breaking
Number of Poles 5
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
pollution degree III/2 class/ pollution degree II/2
Product data IEC: 400 V
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 6.5 N
Qty. 50 items
Rated cross-section 2.5mm²
Rated current, max. number of poles 14.5 A
Rated current, min. number of poles 16 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 2.5mm²
Stranded, min. H07V-R 0.2mm²
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 36.00mm
VPE length 196.00mm
VPE width 136.00mm
Width 35.2mm
Width (inches) 1.3858 inch
Wire connection method Clamping yoke connection
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot