Weidműller 1738210000 Adapter EX M40-M50 Robust Industrial Connector

MPN
1738210000
Brand
Weidmuller
Order Code
15-2124
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £117.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüllers 1738210000 adapter is designed for robust industrial connections, facilitating the transition from M40 to M50 threads. This component is suitable for environments requiring secure and adaptable connectivity solutions, ensuring reliable performance in challenging conditions. Applications typically include machinery interfacing and automation system installations where durable and versatile connectors are essential.
Alternative product ADAP M40-M50-W
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric
Certificate no. cable gland (ATEX) SIRA 10ATEX1225X
Certificate no. cable gland (IECEx) IECEx SIR 07.0010X
Delivery status Discontinued
ECLASS 14 27-14-08-06
ECLASS 15.0 27-14-08-06
ETIM 10 EC000441
ETIM 8.0 EC000441
ETIM 9.0 EC000441
External thread M 40
GTIN (EAN) 4008190958725
Identification II 2 GD, Ex d llC, Ex e II, Ex
Internal thread M 50
Material Brass
Net weight 159g
Note: protection class Please follow the operating
Operating Temperature -40 °C...100
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Pitch of thread 1.5
Protection degree IP54
Protection degree with GWDR IP54
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 69c399a3-d29f-4fa4-b22e-340c0db02257
Version ADAP (adaptor, extensions and reductions),

Reviews

Be the first to submit a review

Trustpilot