Weidműller 1737800000 Adap Ex Connector Male Shrouded 3/4NPT-M25

MPN
1737800000
Brand
Weidmuller
Order Code
15-2132
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
5+ £38.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 15/07/2026

Weidmüller manufactures the 1737800000 Adap Ex Connector, a male, shrouded adapter suitable for 3/4 NPT to M25 transitions. Its robust design ensures reliability in hazardous environments, making it ideal for industrial and automation applications.
Accessory Type Ex Adaptor
Alternative product ADAP NPT3/4-M25-W
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric
Certificate no. cable gland (ATEX) SIRA 10ATEX1225X
Certificate no. cable gland (IECEx) IECEx SIR 07.0010X
Contains Lead No
Delivery status Discontinued
ECLASS 14 27-14-08-06
ECLASS 15.0 27-14-08-06
ETIM 10 EC000441
ETIM 8.0 EC000441
ETIM 9.0 EC000441
External thread 3/4" NPT
GTIN (EAN) 4008190957803
Identification II 2 GD, Ex d llC, Ex e II, Ex
Internal thread M 25
Material Brass
Net weight 74g
Note: protection class Please follow the operating
Operating Temperature -40 °C...100
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Protection degree IP54
Protection degree with GWDR IP54
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
RoHS Compliant Yes
SCIP 69c399a3-d29f-4fa4-b22e-340c0db02257
Type ADAP EX 3/4NPT-M25
Version ADAP (adaptor, extensions and reductions),

Reviews

Be the first to submit a review

Trustpilot