Weidmüller 1729520000 PCB Connector 3.50mm 24 pins tinned orange

MPN
1729520000
Brand
Weidmuller
EAN-13
4032248040926
Order Code
08-2544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £258.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller manufactures the Pin housing PCB B2L/S2L with a pin count of 24 and a contact spacing of 3.50 mm. This component, referenced by 1729520000 and available in packaging units of 36 pieces, is commonly used in industrial electrical connections. Its robust design is suitable for applications requiring reliable and compact circuitry.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 12
No. of Rows 2
Current Rating 10A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle PCB/contact 90° (upwards vertical)
Approvals CSA, UR
Board contact surface Tin plated
Can be coded Yes
Case Material PBT
Certificate No. (CSA) 200039-1488444
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connection Print
Connector contact surface Tin plated
Connector model Fixed connector
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Contains Lead No
Current 10A
Depth 10.5mm
Depth (inches) 0.4134 inch
Dim (L x W x H) 10.5 x 49 x 17.7 mm
Flammability Rating UL94 V-0
GTIN (EAN) 4032248040926
Height 17.7mm
Height (inches) 0.6968 inch
Height of lowest version 14.2mm
Housing colour Orange
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
Insulation Material PBT
IP Rating IP10
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.516 "
L1 in mm 38.50mm
Layer structure of solder connection 2...3 µm Ni / 5...7 µm Sn
Length 10.5mm
Length pin 3.5
Material insulation body Thermoplastic
Material of contact surface Tin
max. 0.15 Nm
Maximum Operating Temperature 100°C
Maximum Temperature +100°C
Min Operating Temperature -50°C
min. 0.1 Nm
Min. temperature -50°C
Minimum Operating Temperature -50°C
Misc Attribute S2L 3.50/24/180F 3.5SN OR BX
Modular spacing connections 3.5
Modular spacing contacts 3.5
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 6.53g
Nominal Voltage 250V
Notes •Additional variants on request
Number 2.2X4.5
Number of Contacts 24
Number of levels 2
Number of plug-in contact rows 2
Number of Poles 24
Number of Positions 24
Number of Positions Per Level 12
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Orientation Vertical
Outgoing elbow 180°
Overvoltage category II
Packaging Box
Pin Ø 1.0mm
Pin series quantity 2
Pin shape Rectangular
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging force/pole, max. 5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 250 V / 10 A
Product family OMNIMATE Signal - series B2L/S2L 3.50 - 2-row
Product image Dimensional drawing
Pulling force/pole, max. 4 N
Radiation Hardening No
Rated current (Use group B / CSA) 5 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group C / UL 1059) 10 A
Rated current In 9
Rated Surge Voltage 2.5
Rated voltage 125
Rated voltage (Use group B / CSA) 150 V
Rated voltage (Use group B / UL 1059) 150 V Rated voltage (Use group C / UL 1059) 50 V
Ratings IP10
REACH SVHC No SVHC above 0.1 wt%
Recommended screw Part
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series B2L/S2L 3.50
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions d = 1.0 mm, Octagonal
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Total number of pins 24
Type Pin housing PCB
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, male header, Flange, THT
Voltage 150V
Voltage Rating 150V
VPE height 22.00mm
VPE length 341.00mm
VPE width 134.00mm
Width 49mm
Width (inches) 1.9291 inch

Reviews

Be the first to submit a review

Trustpilot