Weidműller 1728190000 RockStar Connector Male Unshrouded 35mm Pitch

MPN
1728190000
Brand
Weidmuller
Order Code
14-6021
Country of Origin
Romania
View Full Product Range (23)
Qty Unit Price (Ex VAT)
125+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,296 in stock

Weidmüller S2L 3.50/14/90 3.5SN OR BX is a PCB connector (board connection), 125 V, 10 A, Pitch in mm: 3.50, Number of poles: 14, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 3.5mm
No. of Rows 1
Current Rating 10A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Angle PCB/contact 0°/180° (horizontal)
Can be coded Yes
Certificate No. (CSA) 200039-1488444
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Contains Lead No
Current 8A
Depth 14.2mm
Depth (inches) 0.5591 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4032248039685
Height 14mm
Height (inches) 0.5512 inch
Height of lowest version 10.5mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.827 "
L1 in mm 21.00mm
Layer structure of solder connection 2...3 µm Ni / 5...7 µm Sn
Length pin 3.5
Material insulation body Thermoplastic
Material of contact surface Tin
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Modular spacing connections 3.5
Modular spacing contacts 3.5
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 3.83g
Notes •Additional variants on request
Number of Contacts 14
Number of levels 2
Number of plug-in contact rows 2
Number of Poles 14
Number of Positions 14
Number of Positions Per Level 7
Number of Rows 2
Number of solder pins per pole 1
Operating Temperature -50 - 100
Outgoing elbow 90°
Overvoltage category II
Packaging Bulk
Pin series quantity 2
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging force/pole, max. 5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 250 V / 10 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Pulling force/pole, max. 4 N
Radiation Hardening No
Rated current (Use group B / CSA) 5 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group C / UL 1059) 10 A
Rated current In 9
Rated Surge Voltage 2.5
Rated voltage 125
Rated voltage (Use group B / CSA) 150 V
Rated voltage (Use group B / UL 1059) 150 V Rated voltage (Use group C / UL 1059) 50 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate S2L
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions d = 1.0 mm, Octagonal
Solder pin length (l) 3.5mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, open side,
Voltage 150V
VPE height 26.00mm
VPE length 352.00mm
VPE width 137.00mm
Width 24.5mm
Width (inches) 0.9646 inch

Reviews

Be the first to submit a review

Trustpilot