Weidmuller 1720660000 CB 200/3.6 Cable Tie Black 200mm x 3.6mm 100 pieces

MPN
1720660000
Brand
Weidmuller
EAN-13
4008190362348
Order Code
13-4886
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Weidmüller's 1720660000 CB 200/3.6 cable tie measures 200 mm in length and 3.6 mm in width, and is available in black. This industrial item, typically used for cable bundling and management, comes in a packaging unit of 100 pieces. It is ideal for organising and securing cables in various settings.
Length 200mm
Width 3.6mm
Colour Black
Material PA66
Type Cable Ties
Approvals UR
Band Width 3.5
Basic material Polyamide 66
Bundle diameter 50 - 3
Bundle diameter, max. 50mm
Bundle diameter, min. 3mm
Cable diameter, max. 50mm
Certificate No. (UR) E317499
Color Black
Depth 1.2mm
Depth (inches) 0.0472 inch
Dimensions (W x H) 3.6 mm x 200 mm
Flammability Rating UL94 V-2
Fluorescent false
For re-opening No
Gearing Inside
GTIN (EAN) 4008190362348
Halogen No
Halogen free true
Height 200mm
Height (inches) 7.874 inch
Inflammability class of insulation material according to UL94 V2
Length belt/tape/tie 200
Material quality Polyamide (PA)
Max. bundle diameter 50mm
Max. sheet thickness 2.00mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 130N
Mounting temperature 10 - 60
Net weight 0.93g
Operating Temperature -40 - 85
Operating Temperature Range -40...85°C
Operating temperature range, max. 85°C
Operating temperature range, min. -40°C
Package/Case 100
Product information Number of bags in box (pieces): 75
Qty. 7500 items
REACH SVHC No SVHC above 0.1 wt%
Releasable closure false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Plastic-coated
Tensile strength 180 N
Tensile strength (Pound-force) 40 lbf
Text strip None
Tie thickness 1.2
Transparent false
Type of fastening Other
UL 94 flammability rating V-2
UL File Number Search UL Website
UV-resistant No
UV-stable according to ASTM D6779 false
Version Cable ties, 3.5 x 200 mm, Polyamide 66, 180 N
Weight 0.95g
Width (inches) 0.1378 inch

Reviews

Be the first to submit a review

Trustpilot