Weidműller 1719630000 Sealing Ring PG48 Neoprene

MPN
1719630000
Brand
Weidmuller
Order Code
14-9672
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £13.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 13/07/2026

Weidmüller GWDR PG48-NP is a Sealing ring (Cable gland), PG 48, Neoprene. Flat gasket for increasing the degree of protection in the case of cable glands and sealing plugs. Recommended for use in Ex applications. Also suitable as a replacement for O-rings.
Type Sealing ring
Basic material Neoprene
Cable gland PG 48
Diameter of sealing ring 71.00mm
ECLASS 14 27-43-03-19
ECLASS 15.0 27-43-03-19
ETIM 10 EC001181
ETIM 8.0 EC001181
ETIM 9.0 EC001181
External thread PG 48
GTIN (EAN) 4008190352899
Height 1.5mm
Height (inches) 0.0591 inch
Inner Diameter 59.3
Inside diameter D2 59.30mm
Internal thread PG 48
Material Rubber
Material quality CR (neoprene)
Net weight 4g
Number of feedthroughs 1
Number of wires 1
O.D. 71mm
Operating Temperature -40 °C...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Outer Diameter 71
Qty. 5 items
REACH SVHC No SVHC above 0.1 wt%
Ring model Massive
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sealing Neoprene
Silicone No
Suitable for thread size NPT Other
Thickness 1.5
Version GWDR NP (flat gasket - neoprene), Sealing ring, PG
With washer false

Reviews

Be the first to submit a review

Trustpilot