Weidműller 1719530000 Sealing Ring PG 48 Polyethylene Durable Design

MPN
1719530000
Brand
Weidmuller
Order Code
14-9671
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
400+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 960 in stock

Weidmüller GWDR PG48-PO is a Sealing ring (Cable gland), PG 48, Polyethylene. Flat gasket for increasing the degree of protection in the case of cable glands and sealing plugs. Recommended for use in Ex applications. Also suitable as a replacement for O-rings.
Type Sealing ring
Basic material Polyethylene
Cable gland PG 48
Diameter of sealing ring 69.00mm
ECLASS 14 27-43-03-19
ECLASS 15.0 27-43-03-19
ETIM 10 EC001181
ETIM 8.0 EC001181
ETIM 9.0 EC001181
External thread PG 48
GTIN (EAN) 4008190352790
Height 3mm
Height (inches) 0.1181 inch
Inner Diameter 59.3
Inside diameter D2 59.30mm
Internal thread PG 48
Material Plastic
Material quality Other
Net weight 3.4g
Number of feedthroughs 1
Number of wires 1
O.D. 69mm
Operating Temperature -30 °C...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Outer Diameter 69
Qty. 5 items
REACH SVHC No SVHC above 0.1 wt%
Ring model Massive
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sealing PE-HD
Silicone Yes
Suitable for thread size NPT Other
Thickness 3
Version GWDR PO (flat gasket - polyethylene), Sealing ring,
With washer false

Reviews

Be the first to submit a review

Trustpilot