Weidmuller 1718550000-1 W-Series Neutral Terminal Screw Blue 1 piece

Image Representative of Range

Weidmuller 1718550000-1 W-Series Neutral Terminal Screw Blue 1 piece

MPN
1718550000-1
Brand
Weidmuller
EAN-13
2050001044051
Order Code
13-4884
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.78 £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weidmüller 1718550000-1 is a neutral terminal featuring screws and is coloured blue, designed for use in electrical switchboards. As a single piece component, it ensures continuity and reliability in serial connections. It is typically utilised in industrial applications for maintaining organised and efficient wiring setups.
Current Rating 125A
Type Neutral terminal
Number of Ways 3
Voltage Rating 400V
Colour Blue
Connection Screws
Connection (type) Screw Terminal
Connections 3
Contact Material Steel
Content 20 items
Current Rating (A) 125
Dim Depth: 50.5 mm; Height: 66 mm; Width: 16mm
Length (mm) 66mm
Material (details) Plastic
Misc Attribute WNT 35N 10X3
Nominal Current 125 A
Product Type Neutral Terminal Block
Stripping length (max.) mm 18mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 73
Width 16mm
Width (mm) 16
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot