Weidműller 1714590000 LMZF Connector Female Shrouded 3.2mm 5.08mm Pitch

MPN
1714590000
Brand
Weidmuller
Order Code
13-8840
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
400+ £0.515
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 550 in stock

Weidmüllers LMZF Connector Female Shrouded 1714590000 features a 3.2mm and 5.08mm pitch design. It is engineered for reliable connection in electronic and industrial applications. Ideal for secure and standardised connectivity solutions, it enhances system integration.
Accessory Type PCB Connector
Used With 5.08mm pitch
Colour Orange
Current 10A
Mount Through Hole
Number of levels 1
Number of Positions Per Level 2
Package Quantity 100
Packaging Bulk
Pitch 0.2inch
RoHS Compliant Yes
Series Omnimate LMZF
Termination Screwless
Voltage 300V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot