Weidműller 1712020000 Connector Female Shrouded 5.08mm Pitch

MPN
1712020000
Brand
Weidmuller
Order Code
14-5976
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
300+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 1,300 in stock

Weidmüller BLC 5.08/08/180R BK BX is a PCB connector (wire connection), 320 V, 21 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 8, Crimp connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5.08mm
No. of Rows 1
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (CSA) 12400-374
Certificate No. (UR) E60693
Clamping range, max. 2.5mm²
Clamping range, min. 0.22mm²
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Color Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Bus
Contains Lead No
Current 10A
Degree of protection (IP), mounted Other
Depth 24.5mm
Depth (inches) 0.9646 inch
Evaluation passed
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4008190935030
Height 10.1mm
Height (inches) 0.3976 inch
Housing Color Black
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.400 "
L1 in mm 35.56mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Length 40.6mm
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Max Current Rating 10A
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
min. max.
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Mount Free Hanging, Cable
Net weight 4.59g
Notes •Additional variants on request
Number of Circuits 8
Number of Contacts 8
Number of levels 1
Number of Poles 8
Number of Positions 8
Number of Positions Per Level 8
Number of Rows 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Orientation Straight
Overvoltage category III
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 21 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 6.5 N
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 18
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate BL
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 5mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Crimp
Test durability
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Flexible PCB-connector
Type of electric connection Crimp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage 300V
Volume resistance =5 mO
VPE height 66.00mm
VPE length 145.00mm
VPE width 115.00mm
Width 24.5mm
Width (inches) 1.6 inch
Wire connection method Crimp connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot