Weidmüller 1706070000 Terminal Block 2.5mm² Atoll Blue Compact Design

Image Representative of Range

Weidmüller 1706070000 Terminal Block 2.5mm² Atoll Blue Compact Design

MPN
1706070000
Brand
Weidmuller
EAN-13
2050001298638
Order Code
13-4877
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Weidmüller 1706070000 ZDU 2.5-2/4AN BL in Atoll Blue is a serial terminal designed for switchboard applications, ensuring continuity in electrical circuits. Manufactured by Weidmüller, it is ideal for organizing and managing electrical connections in industrial settings. This product is known for its reliability and efficiency in maintaining seamless electrical connectivity.
Current Rating 24A
Type Continuity
Number of Ways 4
Voltage Rating 800V
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
Ambient temperature -50 °C…75°C
Approvals CSA, CE, UR, IEC
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (ATEX) DEMKO16ATEX1808U
Certificate No. (CSA) 200039-1194786
Certificate No. (cURus) E60693
Certificate No. (cURusEX) E184763
Certificate No. (IECEX) IECEXULD16.0036U
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Closing plate required true
Color Blue
Colour Atoll Blue
Conductor size Factory wiring max. 12 AWG
Conductor size Field wiring min. (cURus)26 AWG Conductor size Factory wiring min.
Connectable conductor cross section fine-strand with cable end sleeve 0.13 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.13 - 2.5
Connectable conductor cross section multi-wired 0.13 - 0.5
Connectable conductor cross section solid-core 0.13 - 2.5
Connection Pull spring
Connection (type) Pull Spring
Connection cross-section, finely 0.13mm²
Connection cross-section, stranded, 0.5mm²
Connection direction Inclined / angled
Connections 4
Contact Material Tin-Plated Copper
Contains Lead No
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current 20A
Current (ATEX) 21 A
Current (IECEX) 21 A
Current at maximum wires 24 A
Current Rating (A) 24
Current size C (CSA) 23 A
Current size C (cURus) 20 A
Depth 43
Depth (inches) 1.6929 inch
Depth including DIN rail 44mm
End cover plate required Yes
Ex 2014/34/EU label II 2 G D
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating UL94 V-0
Gauge to IEC 60947-1 A2
GTIN (EAN) 4008190915414
Height 50.5
Height (inches) 1.9882 inch
Housing Color Blue
Inflammability Class of Insulation Material acc. with UL94 V0
Inflammability class of insulation material according to UL94 V0
Insulation Material Thermoplastic
Internally connected stages false
Length 50.5mm
Levels cross-connected internally No
Marking EN 60079-7 Ex eb II C Gb
Material insulation body Thermoplastic
max. min.
Max. voltage (ATEX) 550 V
Max. voltage (IECEX) 550 V
Misc Attribute ZDU 2.5-2/4AN BL
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 7.32g
Nominal Current 24 A
Number of clamp positions per level 4
Number of clamping points per level 4
Number of connections 4
Number of levels 1
Number of pins 4
Number of Positions 4
Number of potentials 1
Number of potentials per tier 1
Number of Rows 1
Number of similar terminals 1
Open sides right
Operating Temperature -50 - 120
Package Quantity 100
PE connection No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Product Type Terminal Block
Rated cross-section 2.5mm²
Rated current In 24
Rated DC voltage 800 V
Rated impulse withstand voltage 8 kV
Rated voltage 800
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Z
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Suitable for conductor material Copper
Terminal Width 5.1mm
Type of connection Tension-clamp connection
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage 600V
Voltage Rating (V, V DC) 800 V
Voltage size C (CSA) 600 V
Voltage size C (cURus) 600 V
Volume resistance according to IEC 1.33 mO
Width 5.1mm
Width (inches) 0.2008 inch
Width (mm) 5.1
Wire cross section max. (ATEX) 4mm²
Wire cross section max. (CSA) 14 AWG
Wire cross section max. (IECEX) 4mm²
Wire cross section min. (CSA) 26 AWG
Wire Gauge 0.5mm²
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot